Direct
Direct
Similar
Similar
Similar

PM3316-151M | |
|---|---|
DigiKey Part Number | M9713TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3316-151M |
Description | FIXED IND 150UH 1A 400 MOHM SMD |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1 A 400mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 400mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-181KL | Bourns Inc. | 1.745 | CM453232-181KLCT-ND | 0,25000 € | Direct |
| PM3316-151M-RC | Bourns Inc. | 12.490 | M8570CT-ND | 0,88000 € | Direct |
| SDR1005-151KL | Bourns Inc. | 3.493 | SDR1005-151KLCT-ND | 0,59000 € | Similar |
| ASPI-0804T-151M-T | Abracon LLC | 0 | 535-ASPI-0804T-151M-TCT-ND | 1,43000 € | Similar |
| UP2B-151-R | Eaton - Electronics Division | 516 | 513-1077-1-ND | 1,86000 € | Similar |






