PM20S-R27M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,10053 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,10053 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,80262 €
Datasheet
Image for PM20S-R27M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM20S-R27M

DigiKey Part Number
PM20S-R27M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM20S-R27M
Description
FIXED IND 270NH 500MA 330 MOHM
Customer Reference
Detailed Description
270 nH Shielded Molded Inductor 500 mA 330mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
40 @ 25.2MHz
Frequency - Self Resonant
310MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes