Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

MOV-20D751K | |
|---|---|
DigiKey Part Number | MOV-20D751K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D751K |
Description | VARISTOR 750V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D751K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 6.5 kA | |
Energy | 230J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 636 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,44321 € | 2.659,26 € |
| Unit Price without VAT: | 0,44321 € |
|---|---|
| Unit Price with VAT: | 0,52742 € |








