
B72220P3461K101 | |
|---|---|
DigiKey Part Number | 495-4300-ND |
Manufacturer | |
Manufacturer Product Number | B72220P3461K101 |
Description | VARISTOR 750V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220P3461K101 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 12 kA |
Series | Energy 445J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 660 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,85200 € | 21,30 € |
| 200 | 0,72210 € | 144,42 € |
| 400 | 0,69313 € | 277,25 € |
| 600 | 0,67858 € | 407,15 € |
| 1.000 | 0,66251 € | 662,51 € |
| 2.600 | 0,63795 € | 1.658,67 € |
| 5.000 | 0,62458 € | 3.122,90 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

