Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20E460PL1T1 | |
|---|---|
DigiKey Part Number | V20E460PL1T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20E460PL1T1 |
Description | VARISTOR 750V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 360J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 460 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E460P | Littelfuse Inc. | 3.597 | F3448-ND | 0,86000 € | Parametric Equivalent |
| V20E460PL1A | Littelfuse Inc. | 0 | V20E460PL1A-ND | 0,49906 € | Parametric Equivalent |
| V20E460PL1B | Littelfuse Inc. | 0 | V20E460PL1B-ND | 0,86000 € | Parametric Equivalent |
| V20E460PL1TX2855 | Littelfuse Inc. | 0 | V20E460PL1TX2855-ND | 0,50234 € | Parametric Equivalent |
| V20E460PL2B | Littelfuse Inc. | 0 | V20E460PL2B-ND | 0,49906 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,55377 € | 2.658,10 € |
| Unit Price without VAT: | 0,55377 € |
|---|---|
| Unit Price with VAT: | 0,65899 € |




