
B72220S0461K101 | |
|---|---|
DigiKey Part Number | 495-4661-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0461K101 |
Description | VARISTOR 750V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0461K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 8 kA | |
Energy | 195J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 660 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,57440 € | 14,36 € |
| 200 | 0,48165 € | 96,33 € |
| 400 | 0,46095 € | 184,38 € |
| 600 | 0,45060 € | 270,36 € |
| 1.000 | 0,43913 € | 439,13 € |
| 2.600 | 0,42162 € | 1.096,21 € |
| 5.000 | 0,41208 € | 2.060,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


