Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-RX090/72-AP-17 | |
|---|---|
DigiKey Part Number | 118-MF-RX090/72-AP-17TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RX090/72-AP-17 |
Description | PTC RESETTABLE 0.9A 72V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 140 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 470 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 72V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 900 mA | Size / Dimension 0.461" Dia x 0.122" T (11.70mm x 3.10mm) |
Current - Trip (It) 1.8 A | Height - Seated (Max) 0.657" (16.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 7.2 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX090/72-0 | Bourns Inc. | 0 | MF-RX090/72-0-ND | 0,24228 € | Parametric Equivalent |
| MF-RX090/72-0-17 | Bourns Inc. | 0 | 118-MF-RX090/72-0-17-ND | 0,25439 € | Parametric Equivalent |
| MF-RX090/72-2 | Bourns Inc. | 5.580 | 118-MF-RX090/72-2CT-ND | 0,70000 € | Parametric Equivalent |
| MF-RX090/72-2-17 | Bourns Inc. | 0 | 118-MF-RX090/72-2-17TR-ND | 0,26174 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26174 € | 1.046,96 € |
| Unit Price without VAT: | 0,26174 € |
|---|---|
| Unit Price with VAT: | 0,31147 € |



