


MF-RX090/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX090/72-2TR-ND - Tape & Reel (TR) 118-MF-RX090/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX090/72-2 |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX090/72-2 Models |
Category | Resistance - Initial (Ri) (Min) 140 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 470 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.461" Dia x 0.122" T (11.70mm x 3.10mm) |
Voltage - Max 72V | Height - Seated (Max) 0.657" (16.70mm) |
Current - Hold (Ih) (Max) 900 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1.8 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 7.2 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58000 € | 2,90 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,44480 € | 22,24 € |
| 100 | 0,41040 € | 41,04 € |
| 250 | 0,36892 € | 92,23 € |
| 500 | 0,34026 € | 170,13 € |
| 1.000 | 0,31371 € | 313,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27557 € | 826,71 € |
| 6.000 | 0,25374 € | 1.522,44 € |
| 9.000 | 0,24170 € | 2.175,30 € |
| 15.000 | 0,22726 € | 3.408,90 € |
| 21.000 | 0,22488 € | 4.722,48 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

