MF-RX018/250-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 126
Unit Price: 0,74000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.687
Unit Price: 0,85000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.486
Unit Price: 0,55000 €
Datasheet
MF-RX018/250-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-RX018/250-0

MF-RX018/250-0

DigiKey Part Number
MF-RX018/250-0-ND
Manufacturer
Manufacturer Product Number
MF-RX018/250-0
Description
PTC RESET FUSE 60V 180MA RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (250V Int) 180 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX018/250-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V (250V Int)
Current - Hold (Ih) (Max)
180 mA
Current - Max
10 A
Resistance - Initial (Ri) (Min)
800 mOhms
Resistance - Post Trip (R1) (Max)
4 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.433" L x 0.181" W (11.00mm x 4.60mm)
Height - Seated (Max)
0.535" (13.60mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,28342 €1.700,52 €
Manufacturers Standard Package
Unit Price without VAT:0,28342 €
Unit Price with VAT:0,33727 €