Polymeric PTC Resettable Fuse 60V (250V Int) 180 mA Ih Surface Mount Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V (250V Int) 180 mA Ih Surface Mount Nonstandard SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TCF250-180T

DigiKey Part Number
TCF250-180T-ND
Manufacturer
Manufacturer Product Number
TCF250-180T
Description
PTC RESET FUSE 60V 180MA SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (250V Int) 180 mA Ih Surface Mount Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3.4 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
1.9 Ohms
Series
Resistance - Post Trip (R1) (Max)
4.2 Ohms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
Nonstandard SMD
Voltage - Max
60V (250V Int)
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current - Hold (Ih) (Max)
180 mA
Thickness (Max)
0.063" (1.60mm)
Current - Trip (It)
380 mA
Approval Agency
UL
Current - Max
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.486
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,44800 €2,24 €
100,41400 €4,14 €
500,34340 €17,17 €
1000,31680 €31,68 €
2500,28480 €71,20 €
5000,26266 €131,33 €
2.5000,21739 €543,48 €
5.0000,20058 €1.002,90 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €