



250R180F | |
|---|---|
DigiKey Part Number | F1916-ND |
Manufacturer | |
Manufacturer Product Number | 250R180F |
Description | PTC RESET FUSE 60V 180MA RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 250R180F Models |
Category | Time to Trip 20 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 800 mOhms |
Series | Resistance - Post Trip (R1) (Max) 4 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.374" Dia x 0.181" T (9.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 180 mA | Height - Seated (Max) 0.472" (12.00mm) |
Current - Trip (It) 650 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 10 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,61000 € | 6,10 € |
| 50 | 0,50600 € | 25,30 € |
| 200 | 0,43075 € | 86,15 € |
| 400 | 0,39725 € | 158,90 € |
| 600 | 0,37883 € | 227,30 € |
| 1.000 | 0,35677 € | 356,77 € |
| 5.000 | 0,30724 € | 1.536,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

