Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-RHT900-AP-14 | |
|---|---|
DigiKey Part Number | 118-MF-RHT900-AP-14TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RHT900-AP-14 |
Description | PTC 9.0A 16V RADIAL LEADED HI-TE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 7.4 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 17 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 9 A | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Trip (It) 16.5 A | Height - Seated (Max) 1.012" (25.70mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 10 s | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT900-0 | Bourns Inc. | 2.414 | 118-MF-RHT900-0-ND | 1,17000 € | Parametric Equivalent |
| MF-RHT900-0-14 | Bourns Inc. | 0 | 118-MF-RHT900-0-14-ND | 0,45556 € | Parametric Equivalent |
| MF-RHT900-2 | Bourns Inc. | 0 | 118-MF-RHT900-2CT-ND | 1,23000 € | Parametric Equivalent |
| MF-RHT900-2-14 | Bourns Inc. | 0 | 118-MF-RHT900-2-14TR-ND | 0,47892 € | Parametric Equivalent |
| MF-RHT900-AP | Bourns Inc. | 0 | MF-RHT900-AP-ND | 0,45556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47892 € | 1.436,76 € |
| Unit Price without VAT: | 0,47892 € |
|---|---|
| Unit Price with VAT: | 0,56991 € |





