



RHEF900 | |
|---|---|
DigiKey Part Number | RHEF900HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF900 |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 7.4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 17 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 1.012" (25.70mm) |
Current - Trip (It) 16.5 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87400 € | 4,37 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,66940 € | 33,47 € |
| 100 | 0,61750 € | 61,75 € |
| 250 | 0,55500 € | 138,75 € |
| 500 | 0,51178 € | 255,89 € |
| 1.000 | 0,47171 € | 471,71 € |
| 5.000 | 0,41783 € | 2.089,15 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

