Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-RHT900-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT900-2TR-ND - Tape & Reel (TR) 118-MF-RHT900-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT900-2 |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 16.5 A | |
Current - Max | 100 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 7.4 mOhms | |
Resistance - Post Trip (R1) (Max) | 17 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" L x 0.118" W (16.50mm x 3.00mm) | |
Height - Seated (Max) | 1.012" (25.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,02600 € | 5,13 € |
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,78460 € | 39,23 € |
| 100 | 0,72390 € | 72,39 € |
| 250 | 0,65068 € | 162,67 € |
| 500 | 0,59998 € | 299,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55301 € | 553,01 € |
| 2.000 | 0,50947 € | 1.018,94 € |
| 3.000 | 0,48547 € | 1.456,41 € |
| 5.000 | 0,45670 € | 2.283,50 € |
| 7.000 | 0,43859 € | 3.070,13 € |
| 10.000 | 0,42009 € | 4.200,90 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |





