Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-RHT1100-0-14 | |
|---|---|
DigiKey Part Number | 118-MF-RHT1100-0-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT1100-0-14 |
Description | PTC 11.0A 16V RADIAL LEADED HI-T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 5.5 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 13 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 11 A | Size / Dimension 0.827" L x 0.118" W (21.00mm x 3.00mm) |
Current - Trip (It) 20 A | Height - Seated (Max) 1.028" (26.10mm) |
Current - Max 100 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 11 s | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT1100-0 | Bourns Inc. | 2.756 | 118-MF-RHT1100-0-ND | 1,46000 € | Parametric Equivalent |
| MF-RHT1100-2 | Bourns Inc. | 0 | 118-MF-RHT1100-2CT-ND | 1,49000 € | Parametric Equivalent |
| MF-RHT1100-2-14 | Bourns Inc. | 0 | 118-MF-RHT1100-2-14TR-ND | 0,57367 € | Parametric Equivalent |
| MF-RHT1100-AP | Bourns Inc. | 0 | MF-RHT1100-AP-ND | 0,56069 € | Parametric Equivalent |
| MF-RHT1100-AP-14 | Bourns Inc. | 0 | 118-MF-RHT1100-AP-14TB-ND | 0,57367 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56242 € | 1.687,26 € |
| Unit Price without VAT: | 0,56242 € |
|---|---|
| Unit Price with VAT: | 0,66928 € |





