Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RHEF1100

DigiKey Part Number
RHEF1100HF-ND
Manufacturer
Manufacturer Product Number
RHEF1100
Description
PTC RESET FUSE 16V 11A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
11 A
Current - Trip (It)
20 A
Current - Max
100 A
Time to Trip
11 s
Resistance - Initial (Ri) (Min)
5.5 mOhms
Resistance - Post Trip (R1) (Max)
13 mOhms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.827" L x 0.118" W (21.00mm x 3.00mm)
Height - Seated (Max)
1.028" (26.10mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,19000 €1,19 €
50,98800 €4,94 €
100,91100 €9,11 €
500,75580 €37,79 €
1000,69720 €69,72 €
2500,62656 €156,64 €
5000,57770 €288,85 €
1.0000,53244 €532,44 €
5.0000,47743 €2.387,15 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €