MF-RHT070-0-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,30991 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,29203 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 2.958
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,30390 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 470
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.262
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.393
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 129
Unit Price: 0,62000 €
Datasheet
Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHT070-0-17

DigiKey Part Number
118-MF-RHT070-0-17-ND
Manufacturer
Manufacturer Product Number
MF-RHT070-0-17
Description
PTC RESET FUSE 30V 700MA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
300 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
800 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
30V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
700 mA
Size / Dimension
0.270" L x 0.118" W (6.86mm x 3.00mm)
Current - Trip (It)
1.4 A
Height - Seated (Max)
0.425" (10.80mm)
Current - Max
40 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
4 s
Approval Agency
cUL, cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RHT070-2-17Bourns Inc.0118-MF-RHT070-2-17TR-ND0,30991 €Parametric Equivalent
MF-RHT070-AP-17Bourns Inc.0118-MF-RHT070-AP-17TB-ND0,29203 €Parametric Equivalent
0ZRN0070FF1EBel Fuse Inc.2.9585923-0ZRN0070FF1E-ND0,77000 €Parametric Equivalent
0ZRN0070FF2DBel Fuse Inc.00ZRN0070FF2D-ND0,30390 €Parametric Equivalent
AHRF070Littelfuse Inc.470AHRF070HF-ND0,69000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.5000,28554 €999,39 €
Manufacturers Standard Package
Unit Price without VAT:0,28554 €
Unit Price with VAT:0,33979 €