MF-R250-2-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 17.177
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.893
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.963
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 921
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.399
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,29336 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.850
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.907
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,29336 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 26
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,31683 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,31683 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 2.055
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 5.673
Unit Price: 0,48000 €
Datasheet
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R250-2-99

DigiKey Part Number
MF-R250-2-99TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R250-2-99
Description
PTC RESET FUSE 30V 2.5A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R250-2-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
10.3 s
Resistance - Initial (Ri) (Min)
25 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.472" L x 0.118" W (12.00mm x 3.00mm)
Height - Seated (Max)
0.720" (18.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types