Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-R250U-2 | |
|---|---|
DigiKey Part Number | MF-R250U-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R250U-2 |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R250U-2 Models |
Category | Resistance - Initial (Ri) (Min) 25 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 70 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.472" L x 0.118" W (12.00mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.720" (18.30mm) |
Current - Hold (Ih) (Max) 2.5 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 5 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 10.3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R250 | Bourns Inc. | 12.737 | MF-R250-ND | 0,50000 € | Parametric Equivalent |
| MF-R250-0-10 | Bourns Inc. | 3.893 | MF-R250-0-10-ND | 0,76000 € | Parametric Equivalent |
| MF-R250-0-14 | Bourns Inc. | 3.894 | 118-MF-R250-0-14-ND | 0,79000 € | Parametric Equivalent |
| MF-R250-2 | Bourns Inc. | 739 | 118-MF-R250-2CT-ND | 0,79000 € | Parametric Equivalent |
| MF-R250-2-10 | Bourns Inc. | 3.399 | 118-MF-R250-2-10CT-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31539 € | 946,17 € |
| Unit Price without VAT: | 0,31539 € |
|---|---|
| Unit Price with VAT: | 0,37531 € |







