


MF-R250-AP-10 | |
|---|---|
DigiKey Part Number | MF-R250-AP-10CT-ND - Cut Tape (CT) MF-R250-AP-10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R250-AP-10 |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R250-AP-10 Models |
Category | Resistance - Initial (Ri) (Min) 25 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 70 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.472" L x 0.118" W (12.00mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.720" (18.30mm) |
Current - Hold (Ih) (Max) 2.5 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 5 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 10.3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0250FF1E | Bel Fuse Inc. | 1.426 | 5923-0ZRB0250FF1E-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,32740 € | 16,37 € |
| 100 | 0,30220 € | 30,22 € |
| 250 | 0,27168 € | 67,92 € |
| 500 | 0,25058 € | 125,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23107 € | 231,07 € |
| 2.000 | 0,21300 € | 426,00 € |
| 3.000 | 0,20303 € | 609,09 € |
| 5.000 | 0,19110 € | 955,50 € |
| 7.000 | 0,18358 € | 1.285,06 € |
| 10.000 | 0,17592 € | 1.759,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

