MF-R300-AP-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 24.849
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,30884 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5.548
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.000
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.534
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,32003 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.266
Unit Price: 0,61000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.930
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 14
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 693
Unit Price: 1,38000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 493
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,33778 €
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R300-AP-99

DigiKey Part Number
MF-R300-AP-99-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R300-AP-99
Description
PTC RESET FUSE 30V 3A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R300-AP-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
10.8 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.472" L x 0.118" W (12.00mm x 3.00mm)
Height - Seated (Max)
0.720" (18.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable