


MF-R300-2 | |
|---|---|
DigiKey Part Number | MF-R300-2TR-ND - Tape & Reel (TR) MF-R300-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R300-2 |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R300-2 Models |
Category | Resistance - Initial (Ri) (Min) 20 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 80 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.472" L x 0.118" W (12.00mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.720" (18.30mm) |
Current - Hold (Ih) (Max) 3 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 6 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 10.8 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R300-2-14 | Bourns Inc. | 2.900 | 118-MF-R300-2-14CT-ND | 0,85000 € | Parametric Equivalent |
| MF-R300-AP | Bourns Inc. | 2.534 | 118-MF-R300-APCT-ND | 0,82000 € | Parametric Equivalent |
| RUEF300-2 | Littelfuse Inc. | 1.842 | RUEF300-2HFCT-ND | 0,66000 € | Direct |
| RUEF300K-2 | Littelfuse Inc. | 10.024 | RUEF300K-2HFCT-ND | 0,66000 € | Direct |
| RUEF300U-2 | Littelfuse Inc. | 5.839 | 18-RUEF300U-2CT-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44200 € | 2,21 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,31160 € | 31,16 € |
| 250 | 0,28012 € | 70,03 € |
| 500 | 0,25838 € | 129,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22699 € | 340,49 € |
| 3.000 | 0,20917 € | 627,51 € |
| 4.500 | 0,19935 € | 897,08 € |
| 7.500 | 0,18757 € | 1.406,77 € |
| 10.500 | 0,18017 € | 1.891,78 € |
| 15.000 | 0,17260 € | 2.589,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



