Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R300-0-14 | |
|---|---|
DigiKey Part Number | 118-MF-R300-0-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-R300-0-14 |
Description | PTC RESETTABLE 3.0A 30V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 20 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 80 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 3 A | Size / Dimension 0.472" L x 0.118" W (12.00mm x 3.00mm) |
Current - Trip (It) 6 A | Height - Seated (Max) 0.720" (18.30mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 10.8 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R300 | Bourns Inc. | 0 | MF-R300-ND | 0,51000 € | Parametric Equivalent |
| MF-R300-2 | Bourns Inc. | 452 | MF-R300-2CT-ND | 0,53000 € | Parametric Equivalent |
| MF-R300-2-14 | Bourns Inc. | 2.900 | 118-MF-R300-2-14CT-ND | 0,85000 € | Parametric Equivalent |
| MF-R300-AP | Bourns Inc. | 2.534 | 118-MF-R300-APCT-ND | 0,82000 € | Parametric Equivalent |
| MF-R300-AP-14 | Bourns Inc. | 0 | 118-MF-R300-AP-14TB-ND | 0,31858 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30744 € | 922,32 € |
| Unit Price without VAT: | 0,30744 € |
|---|---|
| Unit Price with VAT: | 0,36585 € |







