CRL0805-FW-3R30ELF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 13.169
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06989 €
Datasheet

Similar


Vishay Dale
In Stock: 20.933
Unit Price: 0,10000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01127 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02062 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00459 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 115.661
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01564 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.654
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 94.420
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06477 €
Datasheet
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0805-FW-3R30ELF

DigiKey Part Number
CRL0805-FW-3R30ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRL0805-FW-3R30ELF
Description
RES 3.3 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0805-FW-3R30ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes