Direct
Direct
Direct
Upgrade
Similar
Similar

RMCF0805FG3R30 | |
|---|---|
DigiKey Part Number | RMCF0805FG3R30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG3R30 |
Description | RES 3.3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG3R30 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053R30FNEA | Vishay Dale | 19.495 | 541-3.30CCT-ND | 0,11000 € | Direct |
| CRCW08053R30FNEB | Vishay Dale | 0 | CRCW08053R30FNEB-ND | 0,01109 € | Direct |
| ERJ-6RQF3R3V | Panasonic Industry | 12.310 | P3.3DCT-ND | 0,18000 € | Direct |
| RC0805FR-073R3L | YAGEO | 24.254 | YAG2295CT-ND | 0,09000 € | Upgrade |
| AC0805FR-073R3L | YAGEO | 0 | YAG3731CT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00451 € | 45,10 € |
| Unit Price without VAT: | 0,00451 € |
|---|---|
| Unit Price with VAT: | 0,00537 € |





