3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-7W3R3L

DigiKey Part Number
13-RC0805FR-7W3R3LTR-ND - Tape & Reel (TR)
13-RC0805FR-7W3R3LCT-ND - Cut Tape (CT)
13-RC0805FR-7W3R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-7W3R3L
Description
RES 3.3 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 8.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,03700 €0,37 €
250,03480 €0,87 €
500,03260 €1,63 €
1000,03210 €3,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03172 €158,60 €
10.0000,02643 €264,30 €
15.0000,02379 €356,85 €
25.0000,02114 €528,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €