Similar



CD214L-T51CALF | |
|---|---|
DigiKey Part Number | CD214L-T51CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T51CALF |
Description | TVS DIODE 51VWM 82.4VC SMC |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T51CALF Models |
Category | Current - Peak Pulse (10/1000µs) 36.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ51CA | Bourns Inc. | 901 | SMLJ51CABCT-ND | 1,68000 € | Direct |
| 5.0SMDJ51CA | Littelfuse Inc. | 53 | F10855CT-ND | 2,10000 € | Similar |
| SMCJ51CA | Littelfuse Inc. | 7 | SMCJ51CALFCT-ND | 0,82000 € | Similar |
| SMCJ51CA | Taiwan Semiconductor Corporation | 799 | SMCJ51CAFSCT-ND | 0,89000 € | Similar |
| SMDJ51CA | Littelfuse Inc. | 12.212 | SMDJ51CACT-ND | 1,70000 € | Similar |




