Similar
Similar



CD214L-T45ALF | |
|---|---|
DigiKey Part Number | CD214L-T45ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T45ALF |
Description | TVS DIODE 45VWM 72.7VC SMC |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T45ALF Models |
Category | Current - Peak Pulse (10/1000µs) 41.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ45A | Bourns Inc. | 1.118 | SMLJ45ABCT-ND | 1,50000 € | Direct |
| 5.0SMDJ45A | Littelfuse Inc. | 4.746 | F4123CT-ND | 2,02000 € | Similar |
| 5.0SMDJ45A-T7 | Littelfuse Inc. | 1.022 | 18-5.0SMDJ45A-T7CT-ND | 2,02000 € | Similar |
| SMCJ45A | Taiwan Semiconductor Corporation | 157 | SMCJ45AFSCT-ND | 0,87000 € | Similar |
| SMCJ45A | Littelfuse Inc. | 11.802 | SMCJ45ALFCT-ND | 0,76000 € | Similar |




