


SMLJ45A | |
|---|---|
DigiKey Part Number | SMLJ45ABTR-ND - Tape & Reel (TR) SMLJ45ABCT-ND - Cut Tape (CT) SMLJ45ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ45A |
Description | TVS DIODE 45VWM 72.7VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ45A Models |
Category | Current - Peak Pulse (10/1000µs) 41.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ45A | Littelfuse Inc. | 3.189 | SMDJ45ACT-ND | 1,36000 € | Direct |
| 5.0SMDJ45A | Littelfuse Inc. | 4.646 | F4123CT-ND | 2,10000 € | Similar |
| 5.0SMDJ45A-T7 | Littelfuse Inc. | 1.022 | 18-5.0SMDJ45A-T7CT-ND | 2,10000 € | Similar |
| SMCJ45A | Littelfuse Inc. | 11.802 | SMCJ45ALFCT-ND | 0,80000 € | Similar |
| SMCJ45A | Taiwan Semiconductor Corporation | 157 | SMCJ45AFSCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95500 € | 9,55 € |
| 100 | 0,63860 € | 63,86 € |
| 500 | 0,50274 € | 251,37 € |
| 1.000 | 0,45901 € | 459,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40351 € | 1.210,53 € |
| 6.000 | 0,37557 € | 2.253,42 € |
| 9.000 | 0,36135 € | 3.252,15 € |
| 15.000 | 0,34537 € | 5.180,55 € |
| 21.000 | 0,33996 € | 7.139,16 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |










