Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CD214L-T100CALF | |
|---|---|
DigiKey Part Number | CD214L-T100CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T100CALF |
Description | TVS DIODE 100VWM 162VC SMC |
Customer Reference | |
Detailed Description | 162V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214L-T100CALF Models |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ100CA | Bourns Inc. | 12.188 | SMLJ100CABCT-ND | 1,68000 € | Direct |
| 5.0SMDJ100CA | Littelfuse Inc. | 6.259 | F10846CT-ND | 2,41000 € | Similar |
| 5.0SMDJ100CA-T7 | Littelfuse Inc. | 0 | 5.0SMDJ100CA-T7-ND | 0,79708 € | Similar |
| SMCJ100CA | Taiwan Semiconductor Corporation | 2.486 | SMCJ100CAFSCT-ND | 0,89000 € | Similar |
| SMCJ100CA | Littelfuse Inc. | 9.504 | SMCJ100CALFCT-ND | 0,89000 € | Similar |






