
SMDJ100CA | |
|---|---|
DigiKey Part Number | SMDJ100CATR-ND - Tape & Reel (TR) SMDJ100CACT-ND - Cut Tape (CT) SMDJ100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ100CA |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ100CA Models |
Category | Voltage - Clamping (Max) @ Ipp 162V |
Mfr | Current - Peak Pulse (10/1000µs) 18.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04400 € | 10,44 € |
| 100 | 0,70050 € | 70,05 € |
| 500 | 0,55358 € | 276,79 € |
| 1.000 | 0,50629 € | 506,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38246 € | 1.147,38 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |







