Similar
Similar



CD214C-R3100 | |
|---|---|
DigiKey Part Number | CD214C-R3100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-R3100 |
Description | DIODE STANDARD 100V 3A SMC |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-R3100 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214C-S3D | Bourns Inc. | 0 | CD214C-S3D-ND | 0,12434 € | Similar |
| CGRC502-G | Comchip Technology | 0 | CGRC502-G-ND | 0,19068 € | Similar |
| ES3B | onsemi | 9.630 | ES3BFSCT-ND | 0,81000 € | Similar |
| ES3B-13-F | Diodes Incorporated | 19.870 | ES3B-FDICT-ND | 0,99000 € | Similar |
| RS3B-13-F | Diodes Incorporated | 35.621 | RS3B-FDICT-ND | 0,72000 € | Similar |






