CD214B-T26CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 28.290
Unit Price: 0,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.331
Unit Price: 0,47000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.049
Unit Price: 0,61000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 672
Unit Price: 0,64000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T26CALF

DigiKey Part Number
CD214B-T26CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T26CALF
Description
TVS DIODE 26VWM 42.1VC DO214AA
Customer Reference
Detailed Description
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T26CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes