9250-185 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 926
Unit Price: 2,66000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,80867 €
Datasheet
9250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-185

DigiKey Part Number
M9254-ND
Manufacturer
Manufacturer Product Number
9250-185
Description
FIXED IND 1.8MH 50MA 29.9 OHM TH
Customer Reference
Detailed Description
1.8 mH Shielded Drum Core, Wirewound Inductor 50 mA 29.9Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1.8 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
30mA
Shielding
Shielded
DC Resistance (DCR)
29.9Ohm Max
Q @ Freq
45 @ 250kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes