
9250A-185-RC | |
---|---|
DigiKey Part Number | M10098-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-185-RC |
Description | FIXED IND 1.8MH 50MA 29.9 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Shielded Molded Inductor 50 mA 29.9Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-185-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.8 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.9Ohm Max | |
Q @ Freq | 45 @ 250kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,66000 € | 2,66 € |
10 | 2,18800 € | 21,88 € |
25 | 2,02440 € | 50,61 € |
50 | 1,90860 € | 95,43 € |
100 | 1,79970 € | 179,97 € |
250 | 1,66520 € | 416,30 € |
500 | 1,57032 € | 785,16 € |
1.000 | 1,48101 € | 1.481,01 € |
2.500 | 1,41537 € | 3.538,43 € |
Unit Price without VAT: | 2,66000 € |
---|---|
Unit Price with VAT: | 3,16540 € |