Image for 4307-185K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4307-185K

DigiKey Part Number
4307-185K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4307-185K
Description
FIXED IND 1.8MH 105MA 29.9 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.8 mH Shielded Molded Inductor 105 mA 29.9Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
30mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
29.9Ohm Max
Packaging
Tape & Reel (TR)
Q @ Freq
50 @ 250kHz
Part Status
Active
Frequency - Self Resonant
2.6MHz
Type
Molded
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
250 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.197" Dia x 0.447" L (5.00mm x 11.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,17424 €2.174,24 €
Manufacturers Standard Package
Unit Price without VAT:2,17424 €
Unit Price with VAT:2,58735 €