
9230-68 | |
|---|---|
DigiKey Part Number | M9101-ND |
Manufacturer | |
Manufacturer Product Number | 9230-68 |
Description | FIXED IND 100UH 125MA 8 OHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 125 mA 8Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 13MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9230-68-RC | Bourns Inc. | 930 | M8643-ND | 1,19000 € | Direct |
| 1025-68K | Delevan | 9.734 | 1134-1080-1-ND | 2,83000 € | Similar |
| SC30101KT | TE Connectivity Passive Product | 3.990 | 1712-SC30101KTCT-ND | 3,71000 € | Similar |




