
1025-68K | |
|---|---|
DigiKey Part Number | 1134-1080-2-ND - Tape & Reel (TR) 1134-1080-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-68K |
Description | FIXED IND 100UH 84MA 8 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 84 mA 8Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,35800 € | 23,58 € |
| 25 | 2,18120 € | 54,53 € |
| 50 | 2,05640 € | 102,82 € |
| 100 | 1,93910 € | 193,91 € |
| 250 | 1,80128 € | 450,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59578 € | 1.595,78 € |
| 2.000 | 1,50518 € | 3.010,36 € |
| 3.000 | 1,47163 € | 4.414,89 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

