
SC30101KT | |
|---|---|
DigiKey Part Number | 1712-SC30101KTCT-ND - Cut Tape (CT) 1712-SC30101KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30101KT |
Description | FIXED IND 100UH 149MA 8 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 149 mA 8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30101KT Models |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,04700 € | 30,47 € |
| 25 | 2,81840 € | 70,46 € |
| 50 | 2,65740 € | 132,87 € |
| 100 | 2,50570 € | 250,57 € |
| 250 | 2,39808 € | 599,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06238 € | 2.062,38 € |
| 2.000 | 1,95923 € | 3.918,46 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

