
82C1A-E28-D13L | |
---|---|
DigiKey Part Number | 82C1A-E28-D13L-ND |
Manufacturer | |
Manufacturer Product Number | 82C1A-E28-D13L |
Description | POT 5K OHM 1/2W PLASTIC LOG |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Hook |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Hook | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) | |
Base Product Number |