6637S SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6637S-1-102

DigiKey Part Number
6637S-1-102-ND
Manufacturer
Manufacturer Product Number
6637S-1-102
Description
POT 1K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±500ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.1248" (3.17mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
139,54000 €39,54 €
1033,15700 €331,57 €
2530,89360 €772,34 €
5029,27980 €1.463,99 €
10027,74730 €2.774,73 €
25025,84004 €6.460,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,54000 €
Unit Price with VAT:47,05260 €