
6534S-1-203 | |
---|---|
DigiKey Part Number | 118-6534S-1-203-ND |
Manufacturer | |
Manufacturer Product Number | 6534S-1-203 |
Description | POT 20K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6534S-1-203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.1248" (3.17mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 144,74000 € | 144,74 € |
10 | 121,19000 € | 1.211,90 € |
30 | 111,28767 € | 3.338,63 € |
50 | 106,95440 € | 5.347,72 € |
Unit Price without VAT: | 144,74000 € |
---|---|
Unit Price with VAT: | 172,24060 € |