51CAD-E24-B13L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51CAD-E24-B13L

DigiKey Part Number
51CAD-E24-B13L-ND
Manufacturer
Manufacturer Product Number
51CAD-E24-B13L
Description
POT 5K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
51CAD-E24-B13L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
290°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,29000 €8,29 €
106,97200 €69,72 €
456,21422 €279,64 €
905,89133 €530,22 €
1355,70978 €770,82 €
2705,41170 €1.461,16 €
5405,12857 €2.769,43 €
1.0354,87584 €5.046,49 €
Manufacturers Standard Package
Unit Price without VAT:8,29000 €
Unit Price with VAT:9,86510 €