5.0SMDJ13A-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 115
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,65159 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3.000
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2.912
Unit Price: 2,49000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 621
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,67368 €

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 2,37518 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,26161 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32254 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 652
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.288
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,26840 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.181
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,19438 €
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ13A-Q

DigiKey Part Number
5.0SMDJ13A-Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ13A-Q
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ13A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
233A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,67477 €4.048,62 €
Unit Price without VAT:0,67477 €
Unit Price with VAT:0,80298 €