Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2036-47-SM-RPLF-H | |
|---|---|
DigiKey Part Number | 2036-47-SM-RPLF-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2036-47-SM-RPLF-H |
Description | GDT 470V 10KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-47-SM-RPLF-H Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 470 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-47-SM-RPLF | Bourns Inc. | 889 | 118-2036-47-SM-RPLFCT-ND | 2,01000 € | Parametric Equivalent |
| 2036-47-SMLF | Bourns Inc. | 0 | 2036-47-SMLF-ND | 0,89754 € | Parametric Equivalent |
| 3R470A-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R470A-5STR-ND | 1,04000 € | Parametric Equivalent |
| 3R470B-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R470B-5STR-ND | 1,04000 € | Parametric Equivalent |
| 3R470B-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R470B-5SSTR-ND | 1,04000 € | Parametric Equivalent |







