Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RM470M-6-SSS | |
|---|---|
DigiKey Part Number | 13-3RM470M-6-SSSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3RM470M-6-SSS |
Description | GDT 470V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,79516 $ | 636,13 $ |
| Unit Price without VAT: | 0,79516 $ |
|---|---|
| Unit Price with VAT: | 0,94624 $ |







