
3R470A-5S | |
---|---|
DigiKey Part Number | 5789-3R470A-5STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R470A-5S |
Description | GDT 470V 5KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,04000 € | 1,04 € |
10 | 0,83200 € | 8,32 € |
50 | 0,71020 € | 35,51 € |
100 | 0,68620 € | 68,62 € |
250 | 0,57472 € | 143,68 € |
500 | 0,51468 € | 257,34 € |
1.000 | 0,48895 € | 488,95 € |
2.000 | 0,42032 € | 840,64 € |
Unit Price without VAT: | 1,04000 € |
---|---|
Unit Price with VAT: | 1,23760 € |