2036-35-SM-RPLF-H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 12
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.844
Unit Price: 2,12000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.000
Unit Price: 1,93000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 800
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,68431 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,90037 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.500
Unit Price: 1,69860 €
Datasheet
Image for 2036-35-SM-RPLF-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-35-SM-RPLF-H

DigiKey Part Number
2036-35-SM-RPLF-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2036-35-SM-RPLF-H
Description
GDT 350V 10KA 3 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±25% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-35-SM-RPLF-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±25%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types