
2036-35-SMLF | |
|---|---|
DigiKey Part Number | 2036-35-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-35-SMLF |
Description | GDT 350V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-35-SMLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,58000 € | 7,90 € |
| 10 | 1,45800 € | 14,58 € |
| 50 | 1,20900 € | 60,45 € |
| 100 | 1,11540 € | 111,54 € |
| 300 | 0,98103 € | 294,31 € |
| 500 | 0,92390 € | 461,95 € |
| 1.000 | 0,85134 € | 851,34 € |
| 5.000 | 0,71285 € | 3.564,25 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

