3R075A-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3R350A-5S

DigiKey Part Number
5789-3R350A-5STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3R350A-5S
Description
GDT 350V 5KA 3 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 428,90 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,83200 €8,32 €
500,71020 €35,51 €
1000,68620 €68,62 €
2500,57472 €143,68 €
5000,51468 €257,34 €
1.0000,48895 €488,95 €
2.0000,42032 €840,64 €
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €